SMS12R3

Souriau
649-SMS12R3
SMS12R3

Mfr.:

Description:
Headers & Wire Housings SMS, 12 POS RCPT HI TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.09 $4.09
$3.72 $37.20
$3.52 $88.00
$2.99 $299.00
$2.86 $858.00
$2.78 $1,390.00
$2.37 $2,370.00
$2.20 $5,500.00
$2.12 $10,600.00

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
Connectors
Receptacle
12 Position
5.08 mm (0.2 in)
3 Row
Panel Mount
Crimp
Straight
Gold
SMS Qikmate
Trim Trio
- 40 C
+ 105 C
Brand: Souriau
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Polyamid (PA)
Insulation Resistance: 5 GOhms
IP Rating: IP40
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: SMS12R3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMS Trim Trio Quick Mating Connectors

SOURIAU SMS Trim Trio Quick Mating Connectors are versatile, easy to use, and available in 10 contact arrangements from 2 to 36 positions and accept the Size 16 Trim Trio (ø1.6mm) contacts. These full plastic connectors are offered in either wire attachment or PCB mounting options for quick assembly and installation without the need for additional mounting hardware. Panel receptacle connectors snap and lock into panel cut-outs, and cable plugs quickly connect and disconnect with positive retention locks. Easy push-to-mate action, then press and release to un-mate. Cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods. Cable receptacle connectors (with integrated strain relief hoods) are available to mate with the cable plug connectors for cable-to-cable solutions when needed.

FEATURED PRODUCTS
SOURIAU