DEV-16401

SparkFun
474-DEV-16401
DEV-16401

Mfr.:

Description:
Development Boards & Kits - ARM Leveraging the ultra powerful Artemis Module the SparkFun MicroMod Artemis Processor is the brain board of your dreams. With a Cortex-M4F with BLE 5.0 running up to 96MHz and with as low power as 6uA per MHz (less than 5mW) the M.2 MicroMod connect

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Development Boards
ARM Cortex M4F
Apollo3 Blue
Brand: SparkFun
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroMod Devices

SparkFun MicroMod Devices include MicroMod-compatible processors, carrier boards, and carrier kits. MicroMod is a modular interface ecosystem that connects a microcontroller processor board to various carrier board peripherals by utilizing the M.2 standard. This MicroMod standard utilizes the M.2 connector and specification to increase the availability of parts and reduce the cost of the connector. The SparkFun MicroMod processor board comes in 22mm x 22mm dimensions and can be inserted into any MicroMod carrier board. This MicroMod standard is designed to swap out controllers.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.03 $19.03