DEV-19426

SparkFun
474-DEV-19426
DEV-19426

Mfr.:

Description:
SparkFun Accessories SparkFun OpenLog Artemis (without IMU)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.95 $48.95

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
OpenLog Artemis
Data Logger
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471900000
TARIC:
8471900000
ECCN:
3A991.a.2

OpenLog Artemis (without IMU)

SparkFun OpenLog Artemis (without IMU) is an open source data logger that comes preprogrammed to log sensor data automatically. The OpenLog Artemis is an open-source data logger that's preprogrammed to automatically log GPS, serial data, and various pressure, humidity, and distance sensors. This data logger automatically detects, configures, and logs Qwiic sensors. The OLA has four ADC channels available on the edge of the board. On-board RTC has been added to timestamp all the data and voltages up to 2V can be logged with 14-bit precision. The logging output is automatically streamed to both the terminal and the microSD. This data logger can be configured to take readings at 500 times a second, or as slow as 1 reading every 24 hours. The OLA features the Artemis module (Cortex-M4F-based Apollo3 microcontroller). This OpenLog Artemis operates at a 3.3V to 6.5V voltage range (via VIN with an optional external power switch).