ROB-12157

SparkFun
474-ROB-12157
ROB-12157

Mfr.:

Description:
Educational Robotic Kits Set Screw Hub - 4mm Bore

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Educational Robotic Kits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Educational Robotic Kits
Factory Pack Quantity: 1
Subcategory: Robotics
Unit Weight: 8.482 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318158085
ECCN:
EAR99