MP1-R-0046-353-103-5%-RLU

Spectra Symbol
744-MP10046353103RLU
MP1-R-0046-353-103-5%-RLU

Mfr.:

Description:
Board Mount Motion & Position Sensors MagnetoPot Rotary Potentiometer by Spectra Symbol RLU - Female Latch-Up Housing connector +/-5% linearity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.47 $3,247.00
$31.90 $6,380.00
500 Quote

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Rotary Position Sensors
+ 85 C
PCB Mount
Angle
Resistive
Brand: Spectra Symbol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board Mount Motion & Position Sensors
Series: MagnetoPot
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: MagnetoPot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000095
ECCN:
EAR99

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.

MagnetoPot Potentiometers

Spectra Symbol MagnetoPot Potentiometers are contactless linear position sensors that track motion and liquid-level measurement. These potentiometers offer full linear travel as a magnetic sensor and provide control input or sensing solutions for a fraction of the competing magnetic sensor cost. The MagnetoPot potentiometers feature a ±20% resistance tolerance, >1 million life cycle, 0.50Watt continuous, up to 85°C, and 1Watt peak power rating. These sensors are ideal for hydraulic and pneumatic position sensing and are available in IP64 rating.

Rotary Potentiometers

Spectra Symbol Rotary Potentiometers are designed to control systems with precision or track position and acquire the preferred output. These potentiometers come in three variations: HotPot, MagnetoPot, and SoftPot. HotPot potentiometers are designed for high temperatures and environments and feature high lifecycle, high-temperature capability, 3M Pressure Sensitive Adhesive (PSA), and are made from fiberglass substrate. MagnetoPot potentiometers track motions and liquid-level measurements, offer full linear travel as a magnetic sensor, and provide control input or sensing solutions. SoftPot potentiometers function in multiple configurations, such as linear, serpentine, and elliptical, and are IP65 dustproof and waterproof. Spectra Symbol Rotary Potentiometers are suitable for various applications, including industrial, military, automotive, robotics, and more.