5011CT-2S

Staco
5874-5011CT-2S
5011CT-2S

Mfr.:

Description:
Industrial Control Transformers Single, 50A, Manual 0-240Vin, 0-280Vout
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
14 kVA
240 V
0 V to 280 V
50 A
Chassis Mount
508 mm
358.8 mm
381 mm
Brand: Staco
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Series: VT-4
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 68.492 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
8504320005
TARIC:
8504320090
ECCN:
EAR99