C6PATCH1RD

16-C6PATCH1RD
C6PATCH1RD

Mfr.:

Description:
Ethernet Cables / Networking Cables 1 ft Red Molded UTP Cat6 Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
1,685 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.59 $4.59
$3.89 $38.90
$3.65 $91.25
$3.47 $173.50
$3.31 $331.00
$3.10 $775.00
$2.95 $1,475.00
$2.81 $2,810.00
$2.63 $6,575.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
304.8 mm (12 in)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH