HDMM1

StarTech
16-HDMM1
HDMM1

Mfr.:

Description:
HDMI Cables 1 ft High Speed HDMI Cable HDMI M M

Lifecycle:
New At Mouser

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.85 $11.85
$10.07 $100.70
$9.44 $236.00
$8.99 $449.50
$8.56 $856.00
$8.02 $2,005.00
$7.64 $3,820.00
$7.27 $7,270.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH