M45PATCH20BL

16-M45PATCH20BL
M45PATCH20BL

Mfr.:

Description:
Ethernet Cables / Networking Cables 20 Ft Blue Cat 5E Molded Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
118 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.46 $11.46
$10.16 $101.60
$9.77 $244.25
$9.38 $469.00
$8.85 $885.00
$8.07 $2,017.50
$7.55 $3,775.00
$6.71 $6,710.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
6.096 m (20 ft)
Blue
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH