N6PATCH15BK

StarTech
16-N6PATCH15BK
N6PATCH15BK

Mfr.:

Description:
Ethernet Cables / Networking Cables 15 ft Black Cat6 UTP Snagless Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
13,851 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.58 $12.58
$10.68 $106.80
$10.01 $250.25
$9.54 $477.00
$9.08 $908.00
$8.51 $2,127.50
$8.11 $4,055.00
$7.72 $7,720.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
4.572 m (15 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH