SS-90000-010

Stewart Connector
530-SS-90000-010
SS-90000-010

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ11 8P8C Essential Jack Unhielded Vertical 15u PA66

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,073

Stock:
3,073 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.22 $1.22
$1.18 $118.00
$1.16 $2,046.24

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11
1x1
6P6C
Unshielded
Through Hole
Straight
Solder
1.5 A
150 VAC
- 40 C
+ 85 C
Black
Tray
Brand: Stewart Connector
Contact Plating: Gold
Dielectric Strength: 1 kV
Flammability Rating: UL94 V-0
Insulation Resistance: 1 GOhms
Mating Cycles: 750 Cycle
Mounting Direction: Vertical
Number of Contacts: 6 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Operating Temperature Range: - 40 C to + 85 C
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1764
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Essential Modular Jacks

Stewart Connector / Cinch Essential Modular Jacks include both right-angle and vertical through-hole mount options for 4-, 6-, and 8-position jacks. These modular jacks support the transmission of Gigabit Ethernet signals targeted to routers, switches, and hubs. Stewart Connector / Cinch Essential Modular Jacks are ideal for common modular jack applications such as data centers, consumer products, standard office equipment, and telecom.