EF50151B1-Q04A-A99

Sunon
369-EF50151B1Q04AA99
EF50151B1-Q04A-A99

Mfr.:

Description:
DC Fans Axial Fan, 50x50x15mm, 12VDC, 0.19"H2O, Auto Restart, Application: Head Lamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.82 $20.82
$18.18 $181.80
$17.49 $437.25
$16.34 $817.00
$15.19 $1,519.00
$15.07 $7,535.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
50 mm
15 mm
50 mm
12 VDC
11.9 CFM (0.34 m3/min)
5500 RPM
Ball
32.8 dBA
940 mW
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
EF
Brand: Sunon
Current Type: DC
Pressure Type: 0.19 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 4518HQ EF50151B1-Q04A-A99
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Automotive Fans

Sunon Automotive Fans feature up to a 13,000 RPM fan speed and ball bearings or a proprietary Vapo-Bearing™ technology, which virtually eliminates wobbling and reduces bearing wear. Sunon's automotive portfolio includes cooling solutions for infotainment systems, seat ventilation, electric vehicle (EV) battery packs, hybrid EV (HEV) battery packs, and LED head lighting. Sunon Automotive Fans are ISO/TS 16949 certified and specifically designed for automotive applications. Fan sizes range from 40mm to 97mm in height and 40mm to 80mm in width.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.