PB-08

Sunon
369-PB08
PB-08

Mfr.:

Description:
Fan Accessories Fan Finger Guard, 80mm, Plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 622

Stock:
622 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 622 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.40 $14.00
$1.30 $32.50
$1.26 $63.00
$1.13 $282.50
$1.08 $540.00
$1.02 $1,020.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
80.2 mm x 7.3 mm
80 mm
80 mm
PB
Brand: Sunon
For Use With: 80 mm Fan
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 18.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99