PAT0510S-C-6DB-T10

Susumu
754-PAT0510SC6DBT10
PAT0510S-C-6DB-T10

Mfr.:

Description:
Attenuators 6dB 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65,847

Stock:
65,847 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.10 $1.00
$0.094 $2.35
$0.086 $8.60
$0.081 $20.25
$0.077 $38.50
$0.072 $72.00
$0.06 $240.00
Full Reel (Order in multiples of 10000)
$0.049 $490.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Attenuators
RoHS:  
0402
6 dB
10 GHz
50 Ohms
1.3
Brand: Susumu
Maximum Operating Temperature: + 125 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 32 mW
Product Type: Attenuators
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tolerance: 0.5 dB
Type: High Precision Chip Attenuator
Unit Weight: 0.793 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532331000
TARIC:
8543709099
MXHTS:
8542330299
BRHTS:
85332120
ECCN:
EAR99