SE2600BC160GI-1TB8-2CB-STD

Swissbit
922-610467
SE2600BC160GI-1TB8-2CB-STD

Mfr.:

Description:
Solid State Drives - SSD Industrial BGA PCIe SSD, E2600, 160 GB, 3D PSLC Flash, -40C to +85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$419.76 $419.76

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
RoHS:  
E2600
160 GB
PCIe SSD
BGA
3D PSLC
PCIe Gen 3.1, 4 PCIe Lanes, NVMe 1.3
864 MB/s
1753 MB/s
900 mV, 1.8 V, 3.3 V
- 40 C
+ 85 C
20 mm x 16 mm x 0.8 mm
Brand: Swissbit
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 610467
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99

E2000/E2600 Industrial PCIe BGA SSDs

Swissbit E2000/E2600 Industrial PCIe BGA Solid State Devices (SSDs) are high-density 3D NAND TLC / pSLCs and PCIe M.2 1620 BGA. These E2000/E2600 SSDs support NVMe 1.3 command sets and operate at 3.3V, 1.8V, and 0.9V supply voltages. The E2000/E2600 SSDs have low power consumption and are highly reliable. These industrial PCIe BGA SSDs feature dynamic and static wear leveling, power fail data loss protection, Self-monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and life cycle management. The E2000/E2600 industrial PCIe BGA SSDs operate at -40°C to 85°C industrial temperature range. These SSDs come in a 291 Ball BGA package with 0.8mm pitch and 16mm x 20mm dimensions.