SFU3016GE1AE2TO-I-GS-1A1-STD

Swissbit
922-606321

SFU3016GE1AE2TO-I-GS-1A1-STD

Mfr.:

Description:
USB Flash Drives 16GB USB FLASH DRIVE MLC U-50k I-TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:

44 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$91.24 $91.24
$82.13 $821.30
$80.33 $2,008.25

Product Attribute Attribute Value
Swissbit
Product Category: USB Flash Drives
RoHS:  
REACH - SVHC:
USB 3.0
U-50k
Brand: Swissbit
Dimensions: 68 mm x 18 mm x 8.2 mm
Maximum Operating Temperature: + 85 C
Memory Size: 16 GB
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: USB Flash Drives
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: durabit
Part # Aliases: 606321
Unit Weight: 64 g