12GM5MX

Switchcraft
502-12GM5MX
12GM5MX

Mfr.:

Description:
Circular DIN Connectors 5 PIN MALE PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,236

Stock:
1,236 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.88 $14.88
$13.41 $1,005.75
$11.90 $3,570.00
2,550 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular DIN Connectors
RoHS:  
Pin (Male)
Connectors
DIN
5 Contact
Tin
Cable Mount
Crimp
3 A
34 V
Brand: Switchcraft
Product Type: Circular DIN Connectors
Factory Pack Quantity: 75
Subcategory: Circular Connectors
Unit Weight: 9.753 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT