50212LX

Switchcraft
502-50212LX
50212LX

Mfr.:

Description:
Slide Switches 4PDT SLIDE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.97 $12.97
$11.17 $111.70
$10.93 $546.50
$9.94 $994.00
$9.23 $1,846.00
$8.92 $4,460.00
$8.18 $8,180.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Slide Switches
RoHS:  
Non-Illuminated
4PDT
3 A
125 VAC
Solder Terminal
Extended
Panel Mount
Silver
50200
Brand: Switchcraft
Contact Material: Brass
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Slide Switch
Unit Weight: 18.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT