604HH079604X

Switchcraft
502-604HH079604X
604HH079604X

Mfr.:

Description:
Specialised Cables 2M Mini-XLR Cable 3P F Socket DbleEnd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.53 $1,413.25
$54.64 $2,732.00
$51.63 $5,163.00
250 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Specialised Cables
RoHS:  
Tini QG Cable
Socket
3 Position
Socket
3 Position
2 m
Female / Female
125 VAC
Black
5 A
Tini QG
Bulk
Brand: Switchcraft
Description/Function: Double Ended
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

OTS Tini-QG® Mini-XLR Cables

Switchcraft Off-the-Shelf (OTS) Tini-QG® Mini-XLR Cables are rugged cables that include a mylar foil shield, a PVC jacket, and a drain wire. The series utilizes the original Mini-XLR connectors and is available off-the-shelf in a 2m standard length. The single-ended cables of Switchcraft OTS Tini-QG Mini-XLR Cables have stripped and tinned leads with color-coded conductors for easy installation. These over-molded cables offer a quality flex relief that makes them ideal for medical devices, professional audio systems, and other demanding applications.