E11BPKG

Switchcraft
502-E11BPKG
E11BPKG

Mfr.:

Description:
Phone Connectors 1/4"/2 COND MONO W/ 4-40 SCREWS BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.40 $9.40
$8.46 $84.60
$7.97 $199.25
$7.77 $388.50
$7.56 $756.00
$6.74 $1,685.00
$6.34 $3,170.00
$5.60 $5,600.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
1/4 in
Female
2 Position
Chassis (Panel)
Not Switched
Nickel
Straight
EH
Brand: Switchcraft
Product Type: Phone Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 24.420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99