HPCPR41F1

Switchcraft
502-HPCPR41F1
HPCPR41F1

Mfr.:

Description:
Loudspeaker Connectors 4 PIN PANEL CON RND .187 FASTON

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Quantities greater than 261 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.18 $5.18
$4.06 $101.50
$3.26 $326.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Loudspeaker Connectors
RoHS:  
Speakon, HPC
4 Position
Quick Connect
Chassis (Panel)
Silver
Black
Copper Alloy
1.5 kV
50 A
Brand: Switchcraft
Product Type: Speaker Connectors
Series: HPC
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Unit Weight: 24.042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT