PJRAN1X1U02AUX

Switchcraft
502-PJRAN1X1U02AUX
PJRAN1X1U02AUX

Mfr.:

Description:
RCA Phono Connectors RCA PHONO JACK WHT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,170

Stock:
2,170 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.88 $2.88
$2.70 $27.00
$2.68 $67.00
$2.09 $209.00
$1.77 $885.00
$1.58 $3,950.00
$1.56 $7,800.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RCA Phono Connectors
RoHS:  
Female
PCB
Gold
Right Angle
Solder Pin
White
Copper Alloy
1
PJRA
Brand: Switchcraft
Current Rating: 2 A
Insulator Colour: White
Jacket Material: Steel
Product Type: RCA Phono Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V
Unit Weight: 4.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PJRA RCA Jacks

Switchcraft PJRA jacks are a line of RCA jacks with a variety of layouts and configurations ranging from 1x1 to 4x2. Configurations include gold plating, various mounting/justification options, and additional shielding. The Switchcraft PJRA line features multiple color inserts, making them ideal for use in any application utilizing RCA connections.