PJRAS1X2S02X

Switchcraft
502-PJRAS1X2S02X
PJRAS1X2S02X

Mfr.:

Description:
RCA Phono Connectors 2 POS RA SHLD PH JK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.88 $2.88
$2.50 $25.00
$2.24 $56.00
$2.12 $212.00
$1.90 $475.00
$1.67 $835.00
$1.65 $4,276.80

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RCA Phono Connectors
RoHS:
Female
Stacked
Silver
Right Angle
Solder Pin
Red, White
Copper Alloy
2 x 1
PJRA
Brand: Switchcraft
Current Rating: 2 A
Insulator Colour: White
Jacket Material: Steel
Product Type: RCA Phono Connectors
Factory Pack Quantity: 324
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V
Unit Weight: 7.279 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PJRA RCA Jacks

Switchcraft PJRA jacks are a line of RCA jacks with a variety of layouts and configurations ranging from 1x1 to 4x2. Configurations include gold plating, various mounting/justification options, and additional shielding. The Switchcraft PJRA line features multiple color inserts, making them ideal for use in any application utilizing RCA connections.