S760

Switchcraft
502-S-760
S760

Mfr.:

Description:
DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK HANDLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,735

Stock:
5,735 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.65 $3.65
$3.39 $169.50
$3.06 $306.00
$2.94 $588.00
$2.84 $1,420.00
$2.70 $2,700.00
$2.58 $5,160.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
REACH - SVHC:
Plugs
2 mm
5.5 mm
Cable
5 A
24 VDC
Straight
Brand: Switchcraft
Color: Black
Connector Type: DC Power Plug
Contact Gender: Male
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 4 g
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
8536901100
TARIC:
8538909999
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.

Standard DC Power Plugs

Switchcraft Standard DC Power Plugs offer two conductor plugs in 0.1" (2.5mm) and 0.08" (2.03mm) pin sizes. The plug handles are available with black or white pin tips and black or red handles. The plugs also feature optional locking. The overall length available is 1.42" (36.07mm) or 1.7" (43.18mm).