LBCNF1608KKTR56MA

TAIYO YUDEN
963-LBCNF1608TR56MA
LBCNF1608KKTR56MA

Mfr.:

Description:
Power Inductors - SMD MCOIL 0603, 0.56uH, 20%, 80mOhms, 1MHz, 20V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,827

Stock:
5,827 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.38 $0.38
$0.323 $3.23
$0.296 $7.40
$0.251 $25.10
Full Reel (Order in multiples of 3000)
$0.195 $585.00
$0.163 $978.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Multilayer Metal Power Inductor
0603 (1608 metric)
Shielded
560 nH
20 %
2.3 A
80 mOhms
2.7 A
- 40 C
+ 125 C
1.6 mm
0.8 mm
1 mm
LBCN
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Tradename: MCOIL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Ultra-Compact, Low-Profile MCOIL™ Power Inductors

TAIYO YUDEN Ultra-Compact, Low-Profile MCOIL™ Power Inductors combine the advantages of both layered structures and metal materials through proprietary material and heat treatment technologies. Even with their ultra-compact and low-profile design, these modules offer low resistance and high current capabilities. Compared to ferrite products with the same inductance value, this series demonstrates approximately 53% lower resistance, 54% smaller case size, and about three times higher current capacity.

MCOIL™ Industrial Metal Power Inductors

TAIYO YUDEN MCOIL™ Industrial Metal Power Inductors offer high current capacity, low resistance, and low core loss in a compact design. MCOIL industrial inductors utilize metallic magnetic materials optimized for choke coils in power supply circuits of industrial equipment and communication infrastructure. Two flagship models are represented: the LBCN series, a multilayer type in an ultra-compact 1005 size, and the LBEN series, a wire-wound inductor that reduces core loss by approximately 30%. TAIYO YUDEN MCOIL Industrial Metal Power Inductors are suitable for power supply applications, such as base station communication equipment and servers.

LBCN Series Multilayer Metal Power Inductors

TAIYO YUDEN LBCN Series Multilayer Metal Power Inductors offer a 2.6A to 4.8A current range, up to 1µH inductance rating, and a 20mΩ to 85mΩ DC resistance range. These inductors use metallic magnetic materials, ensuring excellent DC bias characteristics. TAIYO YUDEN LBCN Series Multilayer Metal Power Inductors are suitable for industrial equipment, factory automation, industry robots, base stations, and telecommunication infrastructure.