LCDND3030KKTR47MM

TAIYO YUDEN
963-LCDND3030KKTR47M

LCDND3030KKTR47MM

Mfr.:

Description:
Power Inductors - SMD 0.47uH 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.476 $952.00
$0.449 $1,796.00

Similar Products

Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Wire-wound Metal Power Inductor
1111 (3030 metric)
470 nH
20 %
3.9 A
39 mOhms
6.5 A
- 40 C
+ 125 C
Standard
3 mm
3 mm
1 mm
Metal
AEC-Q200
LCDN
Reel
Application: Automotive
Brand: TAIYO YUDEN
Case Code - in: 1111
Case Code - mm: 3030
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL
Part # Aliases: MDKK3030TR47MMV