LSBHB1608KKT1R5MG

TAIYO YUDEN
963-LSBHB1608KKT1R5M
LSBHB1608KKT1R5MG

Mfr.:

Description:
Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,1.5UH20% ,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.233 $2.33
$0.215 $5.38
$0.174 $17.40
$0.169 $42.25
$0.131 $131.00
Full Reel (Order in multiples of 3000)
$0.114 $342.00
$0.109 $654.00
$0.105 $945.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Wire-wound Metal Power Inductor
0603 (1608 metric)
Shielded
1.5 uH
20 %
650 mA
200 mOhms
720 mA
- 40 C
+ 125 C
Standard
1.6 mm
0.8 mm
1 mm
Metal
LSBH
Reel
Cut Tape
MouseReel
Application: Anti-noise Measure on the Power Supply
Brand: TAIYO YUDEN
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99

+150°C, Low Core Loss MCOIL™ Power Inductors

TAIYO YUDEN +150°C-Capable, Low Core Loss MCOIL™ Power Inductors are wire-wound metal power inductors designed for automotive applications. These devices utilize material technology and electrode design technology to meet high insulation and reliability requirements. This series reduces core loss by approximately 30%, operates in a temperature range of -40 to +150°C, and has undergone evaluation tests compliant with AEC-Q200 standards. These inductors contribute to the miniaturization and high performance of electronic control units (ECUs) such as meter clusters and advanced driver assistance systems (ADAS).

MCOIL™ General-Purpose Metal Power Inductors

TAIYO YUDEN MCOIL™ General-Purpose Metal Power Inductors utilize metallic magnetic materials optimized for choke coils in electronic device power supply circuits. MCOIL general-purpose inductors feature two flagship models: the LSCN series, a multilayer inductor featuring an ultra-compact 1005 size, and the LSEU series, a wire-wound inductor that reduces core loss by approximately 30%. These inductors offer high current capacity, low resistance, and low core loss in a compact size. TAIYO YUDEN MCOIL General-Purpose Inductors are designed for smartphones and tablet PCs.