RAHV1101M1TDE7002

TAIYO YUDEN
963-RAHV1101M1TDE72
RAHV1101M1TDE7002

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,542

Stock:
1,542 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.41 $1.41
$0.966 $9.66
$0.709 $70.90
$0.591 $295.50
Full Reel (Order in multiples of 1000)
$0.55 $550.00
$0.486 $972.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
25 VDC
SMD/SMT
7.7 mm
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
30 mOhms
2 A
- 55 C
+ 105 C
6.3 mm
Can
RAHV
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Dissipation Factor DF: 0.14
Lead Spacing: 2 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

AEC-Q200 Conductive Polymer Hybrid Capacitors

TAIYO YUDEN AEC-Q200 Conductive Hybrid Capacitors feature a superior electrical performance with a low equivalent series resistance (ESR) rating and a high ripple current range. The capacitors are AEC-Q200 qualified for various automotive applications and vibration resistant up to 30G. The capacitors deliver a low leak current, which ensures product longevity. The AEC-Q200 Hybrid Capacitors are ideal for automotive applications, including powertrain, power steering, body control modules, battery management systems (BMS), brake systems, parking assist, infotainment, ADAS systems, and more.