RSHT1331M1UGL5005E

TAIYO YUDEN
963-RSHT1331M1UGL55E
RSHT1331M1UGL5005E

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50V 330uF 105C ESR=2mOhms MobDev 12.5x12.5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400
Can Dispatch Immediately
On Order:
1,600
Expected 18/05/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.77 $3.77
$2.72 $27.20
$1.81 $181.00
Full Reel (Order in multiples of 200)
$1.81 $362.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
50 VDC
SMD/SMT
13.5 mm
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
20 mOhms
4 A
- 55 C
+ 105 C
12.5 mm
Can
RSHT
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Dissipation Factor DF: 0.1
Lead Spacing: 4.7 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Conductive Polymer Hybrid Capacitors

TAIYO YUDEN Hybrid Capacitors feature RSHV and RSHT series conductive aluminum electrolytic capacitors designed for various industrial applications. The capacitors deliver superior electrical performance with low ESR and a high ripple current range. All featured capacitors offer guaranteed product longevity via a low leak current rating. The RSHT series provides a vibration resistance of up to 30G and a high operating temperature capability of up to +150°C. The TAIYO YUDEN Hybrid Capacitors have a wide range of case sizes to meet users' design needs. The diverse capacitor line is ideal for various applications, including telecommunication equipment and servers/network equipment.