CCG1R5-48-15SF

TDK-Lambda
967-CCG1R5-48-15SF
CCG1R5-48-15SF

Mfr.:

Description:
DC/DC Converters - Through Hole Input 24/48VDC, Output 15V 0.1A, 1.5W TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.24 $14.24
$13.72 $137.20
$13.19 $263.80
$12.66 $759.60

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
1.5 W
48 V
18 V
76 V
15 V
300 mA
1.5 kV
15.7 mm (0.618 in)
10.4 mm (0.409 in)
11.5 mm (0.453 in)
Industrial
CCG1R5
Brand: TDK-Lambda
Input Voltage: 18 V to 76 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99