CCG3-12-12DF

TDK-Lambda
967-CCG3-12-12DF
CCG3-12-12DF

Mfr.:

Description:
DC/DC Converters - Through Hole Input 5/12VDC, Output +/-12V 0.13A, 3.12W TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.09 $17.09
$16.46 $164.60
$15.19 $303.80
$15.18 $7,590.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
2 Output
3 W
12 V
4.5 V
18 V
12 V
130 mA
- 12 V
130 mA
1.5 kV
15.7 mm (0.618 in)
10.4 mm (0.409 in)
11.5 mm (0.453 in)
Industrial
CCG3
Brand: TDK-Lambda
Input Voltage: 4.5 V to 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Part # Aliases: WRB0524S-3WR2 F1224D-2WR3 B1224D-2WR3 E0524D-2WR3 WRB1224S-3WR2 F0524D-2WR3 E1224D-2WR3 WRA4824ZP-3WR2 B0524D-2WR3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99