CCG3-24-12DF

TDK-Lambda
967-CCG3-24-12DF
CCG3-24-12DF

Mfr.:

Description:
DC/DC Converters - Through Hole Input 12/24VDC, Output +/-12V 0.13A, 3.12W TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.09 $17.09
$16.46 $164.60
$15.83 $316.60
$15.19 $911.40

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
3 W
24 V
9 V
36 V
12 V
130 mA
- 12 V
130 mA
1.5 kV
15.7 mm (0.618 in)
10.4 mm (0.409 in)
11.5 mm (0.453 in)
Industrial
CCG3
Brand: TDK-Lambda
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Part # Aliases: UWE1212S-3WR3 WRB2424S-3WR2 B2424D-2WR3 URB2424JMD-3W F2424D-2WR3 URB2424JD-3W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99