CPFE1000FI-28

TDK-Lambda
967-CPFE1000FI28
CPFE1000FI-28

Mfr.:

Description:
Power Supplies - Chassis Mount 1008W 28V 36A U Channel

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 29/04/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$960.42 $960.42

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
1.008 kW
90 VAC to 265 VAC
1 Output
28 VDC
36 A
U-Bracket
4.242 kVDC
86%
Industrial
254 mm (10 in)
112 mm (4.409 in)
44 mm (1.732 in)
CPFE1000F
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CPFE1000FI-28
Unit Weight: 1.2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

CPFE1000FI Power Supplies

TDK-Lambda CPFE1000FI Power Supplies are conduction-cooled units that offer 720W to 1000W output power. These modules feature an I2C interface in a compact size of 254mm x 112mm x 44mm. They have an input voltage of 90VAC to 265VAC and output voltages of 12V, 28V, and 48V. TDK-Lambda CPFE1000FI Power Supplies do not require a fan as they are baseplate cooled. Typical applications for the CPFE1000FI series include industrial, COTS, communications, LED, and broadcast.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.