CUS250M-12/A

TDK-Lambda
967-CUS250M-12/A
CUS250M-12/A

Mfr.:

Description:
Power Supplies - Chassis Mount Med 250W 12V 20.83A U-Chan Cov

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.41 $144.41
$135.47 $1,354.70
$131.16 $3,279.00
$126.80 $6,340.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
85 VAC to 264 VAC
1 Output
12 VDC
Enclosed
94 %
Medical, Industrial
119.2 mm (4.693 in)
64 mm (2.52 in)
43 mm (1.693 in)
CUS250M
Brand: TDK-Lambda
Dimensions: 119.2 mm x 64 mm x 43 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 250 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LOF225-20B12-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CUS250M 250W AC-DC Power Supplies

TDK-Lambda CUS250M 250W AC-DC Power Supplies are compact power supplies packaged in the industry 2x4" footprint. These Power supplies can deliver 250W with forced air or conduction cooling in ambient temperatures up to 50°C. TDK-Lambda CUS250M 250W AC-DC Power Supplies options include a 5V standby voltage, remote on/off DC_OK, and AC_Fail signals, with a U channel, cover, or top fan mechanical construction.