DTM70CN120

TDK-Lambda
967-DTM70CN120
DTM70CN120

Mfr.:

Description:
Desktop AC Adapters Input 115-230VAC, Output 12V 5.8A, 70W Class I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.00 $44.00
$41.43 $2,071.50

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Desktop AC Adapters
RoHS:  
REACH - SVHC:
Required
115 VAC to 230 VAC
1 Output
70 W
12 V
5.8 A
Medical, Industrial
89 %
DTM70
AC Inlet Type: C14
Brand: TDK-Lambda
Height: 31 mm
Length: 120 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Width: 52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99