GXE600-24/HDA

TDK-Lambda
967-GXE600-24/HDA
GXE600-24/HDA

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 115/230Vin 24Vout 25A Coat/Cov

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$736.65 $736.65
$725.58 $7,255.80
25 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
600 W
85 VAC to 265 VAC
1 Output
24 VDC
25 A
Enclosed
95 %
Medical
254 mm (10 in)
127 mm (5 in)
41 mm (1.614 in)
GXE600
Brand: TDK-Lambda
Compliance: IEC/UL/CSA/EN60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: GXE600-24/HDA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

GXE600 Switching Power Supplies

TDK Lambda GXE600 Switching Power Supplies are single-output 600W programmable medical and ITE power supplies. These power supplies feature constant voltage, constant current modes, monitoring, and programming functions. The GXE600 switching power supplies offer up to 95% efficiency at 230VAC of an input voltage. These power supplies incorporate low audible noise, minimize the risk of foreign materials, and extended product life. The GXE600 power supplies are equipped with a wide operating range of CVCC functionality to operate at the fixed output voltage. Applications include measuring equipment, semiconductor manufacturing equipment, medical equipment, railways, and batteries.