H41014

TDK-Lambda
967-CA400H41014
H41014

Mfr.:

Description:
Modular Power Supplies – Assembled 400W 5 SLOT POWER SUPPLY

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 11/02/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,155.39 $1,155.39
10 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Modular Power Supplies – Assembled
90 VAC to 264 VAC
400 W
Panel
Enclosed
4.3 kVrms
75 %
Medical, Industrial
ALPHA
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP10
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: H41014
Unit Weight: 2.468 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
TDK-LAMBDA