I1R30080A-004-R

TDK-Lambda
967-I1R30080A-004-R
I1R30080A-004-R

Mfr.:

Description:
MOSFET Modules ORing Module, PCB Mount, 3.3-30V, 80A, 1x1, 0.220" pin length

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.00 $32.00
$29.95 $299.50
$28.85 $721.25
$28.27 $1,413.50
$27.64 $2,764.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: MOSFET Modules
RoHS:  
Si
Press Fit
- 40 C
+ 120 C
i1R
Brand: TDK-Lambda
Height: 10.1 mm
Length: 26.3 mm
Output Current: 80 A
Product: MOSFET Module
Product Type: MOSFET Modules
Subcategory: Discrete and Power Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.3 V
Width: 26.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

USHTS:
8504409580
ECCN:
EAR99

i1R ORing MOSFET Modules

TDK-Lambda i1R ORing MOSFET Modules are High-efficiency and low-loss power devices designed to replace traditional diodes. These MOSFET modules utilize advanced MOSFET-based circuitry to minimize reverse-current transients and conduction losses, achieving up to 99.5% efficiency. The i1R ORing MOSFET modules address critical challenges in thermal management and power density, especially in high-current systems. These MOSFET modules provide a compact, shielded form factor that supports up to 80A output current with minimal derating, enabling reliable performance in space-constrained environments. The i1R MOSFET modules feature a wide input voltage range, fast turn-off during fault conditions, and industry-standard packaging. Typical applications include robotics, broadcast, battery-powered equipment, industrial, and COMM.

FEATURED PRODUCTS
TDK-LAMBDA