ICF12003A007V-003-R

TDK-Lambda
967-ICF12003A007V03R
ICF12003A007V-003-R

Mfr.:

Description:
DC/DC Converters - SMD 4.5-14Vin 3A SMT POL 0.7-5.5Vout NegLogi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.48 $11.48
$11.30 $113.00
$11.06 $276.50
$10.88 $544.00
$10.70 $1,070.00
$10.47 $2,617.50
$9.46 $4,730.00
Full Reel (Order in multiples of 750)
$9.46 $7,095.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
16.5 W
9 V
4.5 V
14 V
700 mV to 5.5 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
4.45 mm (0.175 in)
Industrial
iCF
Brand: TDK-Lambda
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 750
Subcategory: DC-DC Converters
Part # Aliases: ICF12003A007V-003-R
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Non-Isolated DOSA-2 SMT DC-DC Converters

TDK-Lambda Non-Isolated DOSA-2 SMT DC-DC Converters feature high power densities, no external tuning components (plug and play), low profiles, and high efficiencies. The product line also offers Edge Plated Castellation (EPC) pads for easy inspection of solder joints. Four series comprise the product family, iCF: 3A/16.5W, iCG: 6A/33W, iBF: 12A/66W, and iAF: 20A/110W. Constant switching frequency of 600 kHz enable a low noise profile and easy EMI filtering.
Learn more.