NV1-350TT-N

TDK-Lambda
967-NV1350TTN
NV1-350TT-N

Mfr.:

Description:
Modular Power Supplies – Assembled 175W 5V/25A, 12V/5A -12V/1A

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$245.92 $245.92
$231.52 $2,315.20
$217.12 $5,428.00
$213.27 $10,663.50

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Modular Power Supplies – Assembled
RoHS:  
90 VAC to 264 VAC
175 W
3 Output
5 V
12 V
- 12 V
5 V
1 in
1 in
0.34 in
Medical, Industrial
EN60601-1, EN60950-1
NV-175
Brand: TDK-Lambda
Compliance: EN60601-1, EN60950-1
Output Current-Channel 1: 25 A
Output Current-Channel 3: 5 A
Output Current-Channel 4: 1 A
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: NV1-350TT-N
Unit Weight: 10.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

NV175 175-200W Power Supplies

TDK-Lambda NV175 series TDK-Lambda 175-200W Power Supplies have a 3x5" profile and feature 1-5 outputs with up to 90% efficiency. The NV175 Series has active power factor correction and 90 - 264VAC (47 - 63Hz, 440Hz with reduced PFC) universal input as well as no minimum loads. The TDK-Lambda NV175 power supplies meet medical approvals for basic insulation input-output and are RoHS compliant. Typical applications include medical, industrial, test, communication, and broadcast markets.

FEATURED PRODUCTS
TDK-LAMBDA