PXD40-24WS24

TDK-Lambda
967-PXD40-24WS24
PXD40-24WS24

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output 24V 1.666A, 40W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.44 $804.40
$71.21 $3,560.50

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
9 V
36 V
24 V
1.6 A
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
PXD40W
Brand: TDK-Lambda
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: URB2424LD-30WR3 VRB2424S-10WR3 VRB2424LD-30WR3 VRB2424LD-40WR3 URB2424LD-30WHR3 VRB2424LD-15WR3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99