PYQ75-36WS48

TDK-Lambda
967-PYQ75-36WS48
PYQ75-36WS48

Mfr.:

Description:
DC/DC Converters - Through Hole Input 12/24/48DC, Output 12V 6.25A, 75W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.34 $141.34
$136.31 $1,363.10
$122.42 $3,672.60
$117.90 $7,074.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
75 W
9 V
75 V
48 V
1.56 A
3 kV
57.9 mm x 36.8 mm x 12.7 mm
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
PYQ75
Application: Railway, Industrial
Brand: TDK-Lambda
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 9 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
ECCN:
EAR99

PYQ75 75W Single-Output DC-DC Converters

TDK-Lambda PYQ75 75W Single-Output DC-DC Converters are quarter-brick, isolated devices that operate from an ultra-wide input range of 9VDC to 75VDC (8:1) with single-output voltages from 12V to 48V. The output voltage can be adjusted between -20% to +15% by using the trim terminal. Output voltage sense lines ensure a stable output voltage even with changing loads. The PYQ75 models feature 90% efficiency, 3000VAC I/O isolation, and an ambient temperature range of -40°C to +105°C. The units are potted to provide a high resistance to shock and vibration. TDK-Lambda PYQ75 75W Single-Output DC-DC Converters are certified according to the 62368-1 safety standards, and with additional circuits, they are also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles.