RGF48040A-001

TDK-Lambda
967-RGF48040A-001
RGF48040A-001

Mfr.:

Description:
Power Line Filters Filter, 80VDC 40A, PCB Mount, 2x1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.67 $47.67
$41.89 $418.90
$39.80 $995.00
$38.28 $1,914.00
$36.82 $3,682.00
$34.98 $8,745.00
500 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Line Filters
RoHS:  
EMC Filter
80 VDC
40 A
PCB Mount
Screw
RGF
Brand: TDK-Lambda
Height: 12.7 mm
Length: 52.8 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Subcategory: Power Condition
Width: 35.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RGF Board-Mount EMC Filters

TDK-Lambda RGF Board-Mount EMC Filters use advanced TDK component technology to streamline system-level compliance to CISPR and other compliance standards. These RGF filter modules are encapsulated for protection in harsh environments and feature a robust five-sided metal case. The two threaded and two non-threaded mounting holes ensure easy installation and enhanced cooling in conduction and convection-cooled systems. The devices offer an 80VDC input voltage, 20A or 40A current, and compact dimensions of 52.8mm x 35.2mm x 12.7mm (2.08" x 1.39" x 0.5"). TDK-Lambda RGF Board-Mount EMC Filters help reduce differential mode conducted emissions in switching power supplies with high input current requirements. The series pairs well with TDK-Lambda's industrial non-isolated DC-DC converters, enhancing overall system performance and compatibility.