ZWS15B-12/A

TDK-Lambda
967-ZWS15B-12/A
ZWS15B-12/A

Mfr.:

Description:
Power Supplies - Chassis Mount 12V 1.3A 15.6W

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 12/02/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.67 $40.67
$35.25 $352.50
$33.05 $826.25

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
15.6 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
1.3 A
Enclosed
3 kVAC
83 %
107.5 mm (4.232 in)
60 mm (2.362 in)
32 mm (1.26 in)
ZWS15-B
Brand: TDK-Lambda
Compliance: CSA60950-1, DENAN, EN60950-1, EN50178(OV II), UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.