i7A33A-C01-EVK-S1

TDK-Lambda
967-I7A33A-C01-EVKS1
i7A33A-C01-EVK-S1

Mfr.:

Description:
Power Management IC Development Tools Eval Kit w/Module i7A4W033A033V-001-R

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 01/04/2026
10
Expected 08/04/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$138.47 $138.47

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Boards
Non-Isolated DC/DC Converter
18 V to 60 V
3.6 V to 24 V
i7A4W033A033V-001-R
i7A
Brand: TDK-Lambda
For Use With: Non-Isolated Step Down DC/DC Conveter
Output Current: 33 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Part # Aliases: I7A33A-C01-EVK-S1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

i7AxA-C01-EVK-S1 Evaluation Kits

TDK-Lambda i7AxA-C01-EVK-S1 Evaluation Kits are designed to evaluate and demonstrate the i7Ax non-isolated DC-DC step-down converters. The i7Ax converters are highly efficient and feature a 9V to 18V input voltage range, 0.8V to 8V output voltage range, 97% typical efficiency, and 400W maximum output power. These i7AxA-C01-EVK-S1 kits feature screw terminals for secure input and output connections, toggle switches, test points, scope probe hook-ups, and trim potentiometers. Typical applications include communications, battery-powered equipment, general industrial/robotics, and test and measurement.

i7A 400W to 1000W Non-Isolated DC-DC Converters

TDK-Lambda i7A 400W to 1000W Non-Isolated DC-DC Converters come with a wide input range from 9V up to 60V and a wide output adjustment range from 0.8V up to 32V. The 20A, 33A, 45A, 60A, and 80A modules have low ripple and excellent dynamic response under sudden load changes. The highly efficient i7A converters are ideal for driving high current loads in medical, test and measurement, and general industrial/robotics applications.