MLJ1005HXG91NJTD0B

TDK
810-MLJ1005HXG91NJTD
MLJ1005HXG91NJTD0B

Mfr.:

Description:
RF Inductors - SMD 0402 0.091uH 5% 0.351ohm 900mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,944

Stock:
15,944 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.19 $0.19
$0.163 $1.63
$0.148 $14.80
$0.147 $36.75
$0.127 $127.00
$0.126 $315.00
$0.112 $560.00
Full Reel (Order in multiples of 10000)
$0.104 $1,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
NFC Inductor
0402 (1005 metric)
Shielded
91 nH
5 %
900 mA
351 mOhms
- 55 C
+ 125 C
14
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLJ
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 13.56 MHz
Part # Aliases: MLJ1005HXG91NJTD0B -
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MLJ1005H Multilayer Inductors

TDK MLJ1005H Multilayer Inductors are low-resistance multilayer ferrite inductors designed for use in near-field communication (NFC) applications, in the LC filters of NFC circuits. The MLJ1005H inductors feature a tolerance of ±5% to minimize the loss caused by mismatched impedance with the antenna. In addition, inductor loss is controlled at the 13.56MHz communication frequency to prevent the reduction of antenna output power. The AC resistance (Rac) must be kept low and maintained even as the current is applied. By super-low loss material development, the TDK MLJ-H series achieves lower Rac during high-current applications than the MLJ-W series. With NFC circuit use rapidly increasing in smartphones, smartwatches, wearables, and other peripheral devices, they are projected to be used in diverse ways in the realization of a completely touchless society, including in cashless payments.

MLJ1005 Multilayer Ferrite Power Inductors

TDK MLJ1005 Multilayer Ferrite Power Inductors feature a response to large currents with newly-developed ferrite materials and a narrow tolerance response with high-accuracy multiple layers. These inductors also significantly reduce high-frequency loss due to the adoption of low-loss materials. The series offers an inductance range from 160nH to 560nH with a 5% tolerance in a compact 1mm × 0.5mm × 0.5mm package. TDK MLJ1005 Multilayer Ferrite Power Inductors are ideal for use in near-field communication (NFC) circuits for smartphones, PCs, and power lines for electronic devices.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.