SPM6545VT-6R8M-D

TDK
810-SPM6545VT-6R8M-D

SPM6545VT-6R8M-D

Mfr.:

Description:
Power Inductors - SMD 6.8uH 20% 36mOhm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 

On Order:

1,940
Expected 21/07/2025

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.36 $1.36
$1.16 $11.60
$1.05 $26.25
$0.822 $82.20
$0.759 $189.75
$0.717 $358.50
Full Reel (Order in multiples of 1000)
$0.654 $654.00
$0.632 $1,264.00
$0.543 $2,715.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7 mm x 6.5 mm x 4.5 mm
Shielded
6.8 uH
20 %
5.2 A
36 mOhms
8.6 A
- 55 C
+ 155 C
Standard
7 mm
6.5 mm
4.5 mm
Metal
AEC-Q200
SPM-VT-D
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SPM6545VT-6R8M-D -
Unit Weight: 1 g