102100-1 (Cut Strip)

TE Connectivity / AMP
571-102100-1-CT
102100-1 (Cut Strip)

Mfr.:

Description:
Headers & Wire Housings TERM RECPT 18-22AWG Cut Strip of 100

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,000

Stock:
4,000 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4000 will be subject to minimum order requirements.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.665 $66.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
$0.50
Min:
5000

Similar Product

TE Connectivity 102100-1
TE Connectivity
Headers & Wire Housings TERM RECPT 18-22AWG Reel of 5000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Gold
AMPMODU MOD I
AMPMODU
Board-to-Board
22 AWG to 18 AWG
- 65 C
+ 105 C
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 102100-1
Unit Weight: 1.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.