106506-2

TE Connectivity / AMP
571-106506-2
106506-2

Mfr.:

Description:
D-Sub High Density Connectors 15P RCPT R/A BRDLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.04 $6.04
$5.14 $51.40
$4.62 $207.90
$4.27 $384.30
$3.49 $1,884.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
15 Position
Through Hole
Gold
HD-20
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: 2
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 10.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.