1734827-4

TE Connectivity / AMP
571-1734827-4
1734827-4

Mfr.:

Description:
Headers & Wire Housings 4 POS HDR R/A SMT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.12 $1.12
$0.944 $9.44
Full Reel (Order in multiples of 900)
100 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
4 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
HPI
Wire-to-Board
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Product Type: Headers & Wire Housings
Factory Pack Quantity: 900
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99